RS PRO 300 mm Stainless Steel Wire Brush, For Rust Remover, Engineering, General Cleaning
- RS Stock No.:
- 287-4405
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 528 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.22 |
*price indicative
- RS Stock No.:
- 287-4405
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wire Brush | |
| Brush Type | Heavy Duty Brush | |
| Application | Rust Remover, Engineering, General Cleaning | |
| Bristle Material | Stainless Steel | |
| Bristle Length | 300mm | |
| Brush Depth | 80mm | |
| Number of Rows | 3 | |
| Handle Colour | Blue | |
| Bristle Colour | Blue | |
| Brush Width | 30mm | |
| Standards/Approvals | FSC | |
| Handle Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wire Brush | ||
Brush Type Heavy Duty Brush | ||
Application Rust Remover, Engineering, General Cleaning | ||
Bristle Material Stainless Steel | ||
Bristle Length 300mm | ||
Brush Depth 80mm | ||
Number of Rows 3 | ||
Handle Colour Blue | ||
Bristle Colour Blue | ||
Brush Width 30mm | ||
Standards/Approvals FSC | ||
Handle Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
RS PRO Stainless Steel Wire Brush – Heavy-Duty
Introducing the RS PRO stainless steel wire hand brush, a versatile and reliable tool for a wide range of cleaning tasks. The wire bristles are perfect for cleaning surfaces and removing rust without damaging the material. Perfect for restoring old metal products, this brush effortlessly removes paint, giving your projects a fresh start and a brand-new look.
Features and Benefits
Dimensions
Applications
Related links
- RS PRO 30 mm Steel Wire Brush Engineering, General Cleaning
- RS PRO 300 mm Stainless Steel Wire Brush Rust Remover, Engineering
- Cottam 37 mm Stainless Steel Wire Brush Rust Remover Hard
- RS PRO 244 mm Steel Wire Brush General Cleaning, Rust Remover
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- SAM 25 mm Metal Wire Brush General Cleaning, Engineering
- SAM 30 mm Wire Brush Engineering, Rust Remover
- Facom 15 mm Steel Wire Brush, For Rust Remover
