Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- RS Stock No.:
- 708-840
- Mfr. Part No.:
- SIT0010
- Brand:
- Sitbrush
Subtotal (1 unit)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.22 |
*price indicative
- RS Stock No.:
- 708-840
- Mfr. Part No.:
- SIT0010
- Brand:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Brush Type | Hand Brush | |
| Application | Industrial Cleaning | |
| Product Type | Wire Brush | |
| Bristle Material | Brass | |
| Bristle Length | 135mm | |
| Brush Depth | 28mm | |
| Number of Rows | 1 | |
| Handle Colour | Red | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Brush Type Hand Brush | ||
Application Industrial Cleaning | ||
Product Type Wire Brush | ||
Bristle Material Brass | ||
Bristle Length 135mm | ||
Brush Depth 28mm | ||
Number of Rows 1 | ||
Handle Colour Red | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey Spid Brushes is a versatile tool designed to tackle a wide range of cleaning and maintenance tasks. Engineered for durability and ease of use, this hand brush excels in removing rust, paint, and dirt from various surfaces. Its unique narrow design, ergonomic handle, and patented construction make it the Ideal choice for both industrial applications and personal projects. Whether you're cleaning a BBQ grill, scraping gates, or performing maintenance on bicycles and motorbikes, the SIT spid brush provides the efficiency and effectiveness you need.
Patented design allows for superior user comfort and control
Narrow surface and unique bending enhance access to tight spaces
Constructed with high-quality materials for long-lasting durability
Versatile for a variety of applications including industrial uses
Ergonomic handle reduces user fatigue during extended use
Suitability for multiple surfaces, including metal and wood
Related links
- Sitbrush 135 mm Stainless Steel Wire Brush, For Industrial Cleaning
- Bondhus 135 mm Brass Wire Brush, For Industrial Cleaning
- Cottam 25 mm Brass Wire Brush Rust Remover Hard
- RS PRO 300 mm Brass Wire Brush Engineering, Rust Remover
- Bahco 28 mm Brass Wire Brush, For Cleaning Metallic Surfaces
- Bernstein 33 mm Brass Wire Brush Rust Removal Deburring Polishing
- Cottam 12 mm Brass Wire Brush, For Surface Preparation
- HAZET 15 mm Brass Wire Brush, For Dust Removal
