HYGEN Dry Anti-Bacterial, Pack, 48.3 x 14 cm 150 Per Pack
- RS Stock No.:
- 242-5635
- Mfr. Part No.:
- 2135890
- Brand:
- HYGEN
Subtotal (1 box of 150 units)*
$206.58
(exc. GST)
$227.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $206.58 | $1.377 |
*price indicative
- RS Stock No.:
- 242-5635
- Mfr. Part No.:
- 2135890
- Brand:
- HYGEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HYGEN | |
| Product Type | Wipe | |
| Wipe Type | Anti-Bacterial | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Pack | |
| Wiper Size | 48.3 x 14 cm | |
| Colour | Blue | |
| Quantity Per Package | 150Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HYGEN | ||
Product Type Wipe | ||
Wipe Type Anti-Bacterial | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Pack | ||
Wiper Size 48.3 x 14 cm | ||
Colour Blue | ||
Quantity Per Package 150Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HYGEN disposable microfibre mop pads are proven to remove 99.9% of tested virus & bacteria with water only. Combining superior microfibre with built-in scrubber technology, in a disposable application, HYGEN disposable microfibre helps prevent cross-contamination and reduces the risk of healthcare-associated infections. The innovative technology knits Microfibre yarn into a non-woven substrate, creating unique, disposable microfibre.
HYGEN disposable microfibre physically removes 99.99% of Human Coronavirus OC43 on vinyl composition tile surfaces
Proven to remove 99.9% of tested virus & bacteria with water only
Delivers optimal infection prevention, ensures environmental hygiene and improves productivity
Innovative microbe-removing technology is complemented with built-in zigzag scrubbers to effectively remove dirt
Works as a versatile cleaning solution that is ideal for dusting and wet cleaning
Compatible with common disinfectants including chlorine bleach, quat (does not bind), and hydrogen peroxide
Convenient charging system and compatible with existing microfibre tools
- RS Stock No. 1180040
- Mfr. Part No. SCH050
1 Bag of 50
$50.08
- RS Stock No. 2478609
- Mfr. Part No. KM80WIPERWW0150
Each (In a Pack of 4)
$65.398
- RS Stock No. 2878561
- Mfr. Part No. SFR800W65
Each (In a Pack of 2)
$43.93
- RS Stock No. 2878559
- Mfr. Part No. SFR200DISW65
Each
$28.88
Related links
- NEUTRAL Allied Sanisafe Flow-Wrap Dry Anti-Bacterial 160 x 200 mm 100 Per Pack
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Yellow Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Blue Microfibre Cloths for Glass Pack of 12 Per Pack Repeat Use
- KWIKMASTER Kwikmaster Dry Industrial 23 x 42 cm 150 Per Pack
- HYGEN Hygen Microfibre Yellow Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- HYGEN Hygen Microfibre Blue Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- Ront Production Wet Anti-Bacterial, Dispenser Box of 100 Per Pack












