HYGEN Blue Microfibre Cloths for General Cleaning, Dry Use, Pack of 12 Per Pack, 40 x 40 cm, Repeat Use
- RS Stock No.:
- 242-5673
- Mfr. Part No.:
- FGQ62000BL00
- Brand:
- HYGEN
Subtotal (1 box of 12 units)*
$83.33
(exc. GST)
$91.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $83.33 | $6.944 |
*price indicative
- RS Stock No.:
- 242-5673
- Mfr. Part No.:
- FGQ62000BL00
- Brand:
- HYGEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HYGEN | |
| Product Type | Cloths | |
| Cloth Material | Microfibre | |
| Application | General Cleaning | |
| Cloth Features | Smooth | |
| Colour | Blue | |
| Series | HYGEN | |
| Package Type | Pack | |
| Quantity Per Package | 12Per Pack | |
| Wiper Size | 40 x 40 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HYGEN | ||
Product Type Cloths | ||
Cloth Material Microfibre | ||
Application General Cleaning | ||
Cloth Features Smooth | ||
Colour Blue | ||
Series HYGEN | ||
Package Type Pack | ||
Quantity Per Package 12Per Pack | ||
Wiper Size 40 x 40 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The HYGEN microfibre is proven to remove 99.9% of tested viruses and bacteria. Combining superior microfibre with built-in scrubber technology, HYGEN microfibre helps prevent cross-transmission and reduces the risk of healthcare-associated infections. Colour-coded cloths help reduce cross-contamination and encourage cleaning with different colours by area or task. It reduces water and chemical usage to increase operational efficiencies and improve worker well-being.
Removes 99.9% of tested virus and bacteria with water only
Cleans 25% better than conventional microfibre and traditional cotton cloths
Patented zig-zag design is made of polyester for additional scrubbing power
Industry-leading durability of up to 500 launderings and up to 200 with bleach
High-quality, 16-split microfibre penetrates deeper for a superior clean
Tested to withstand 200 launderings to CDC guidelines in hot water (160F) with chlorine bleach
Warp knitting makes cloth structurally strong and helps it maintain shape when laundered
Chlorine resistant dye provides superior colour-fastness to help cloths maintain colour throughout laundering
Related links
- HYGEN HYGEN Blue Microfibre Cloths for Glass Pack of 12 Per Pack Repeat Use
- HYGEN Hygen Microfibre Blue Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Yellow Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Red Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- WYPALL Microfibre Cloths (83980) Red Microfibre Cloths for General Cleaning Pack Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- 3M 3M Perfect-It Ultra Soft Cloth Blue Microfibre Cloths for Cleaning Repeat Use
