HYGEN Hygen Microfibre Yellow Microfibre Cloths for General Cleaning, Dry Use, Pack of 640 Per Pack, 30.5 x 30.5 cm,

Subtotal (1 box of 640 units)*

$232.20

(exc. GST)

$255.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$232.20$0.363

*price indicative

RS Stock No.:
242-5639
Mfr. Part No.:
2136054
Brand:
HYGEN
Find similar products by selecting one or more attributes.
Select all

Brand

HYGEN

Cloth Material

Microfibre

Product Type

Cloths

Application

General Cleaning

Cloth Features

Disposable

Colour

Yellow

Trade Name

Hygen Microfibre

Series

HYGEN

Package Type

Pack

Quantity Per Package

640Per Pack

Wiper Size

30.5 x 30.5 cm

Wet/Dry

Dry

Repeat/Single Use

Single Use

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The HYGEN disposable microfibre cloths are proven to remove 99.9% of tested virus & bacteria with water only. Combining superior microfibre with built-in scrubber technology, in a disposable application, HYGEN disposable microfibre helps prevent cross-contamination and reduces the risk of healthcare-associated infections. The innovative technology knits Microfibre yarn into a non-woven substrate, creating unique, disposable microfibre.

HYGEN disposable microfibre physically removes 99.99% of Human Coronavirus OC43 on vinyl composition tile surfaces

Proven to remove 99.9% of tested virus & bacteria with water only

Delivers optimal infection prevention, ensures environmental hygiene and improves productivity

Innovative microbe-removing technology is complemented with built-in zigzag scrubbers to effectively remove dirt

Works as a versatile cleaning solution that is ideal for dusting and wet cleaning

Compatible with common disinfectants including chlorine bleach, quat (does not bind), and hydrogen peroxide

Convenient charging system and compatible with existing microfibre tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy