HYGEN Blue Microfibre Cloths for Glass, Dry Use, Pack of 12 Per Pack, 40.64 x 40.64 cm, Repeat Use
- RS Stock No.:
- 242-5677
- Mfr. Part No.:
- FGQ63000BL00
- Brand:
- HYGEN
Subtotal (1 box of 12 units)*
$69.10
(exc. GST)
$76.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $69.10 | $5.758 |
*price indicative
- RS Stock No.:
- 242-5677
- Mfr. Part No.:
- FGQ63000BL00
- Brand:
- HYGEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HYGEN | |
| Cloth Material | Microfibre | |
| Product Type | Cloths | |
| Application | Glass | |
| Cloth Features | Lint Free | |
| Colour | Blue | |
| Series | HYGEN | |
| Package Type | Pack | |
| Quantity Per Package | 12Per Pack | |
| Wiper Size | 40.64 x 40.64 cm | |
| Wet/Dry | Dry | |
| Number of Plies | 1 | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HYGEN | ||
Cloth Material Microfibre | ||
Product Type Cloths | ||
Application Glass | ||
Cloth Features Lint Free | ||
Colour Blue | ||
Series HYGEN | ||
Package Type Pack | ||
Quantity Per Package 12Per Pack | ||
Wiper Size 40.64 x 40.64 cm | ||
Wet/Dry Dry | ||
Number of Plies 1 | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The HYGEN mirror and glass cloths are designed with premium microfibre construction that leaves no trace of scratches or lint residue behind on glass or mirrored surfaces. Innovative microfibre technology increases operational efficiencies and improves worker well-being. The quality weave and double-finished edges give the Microfibre glass cleaning cloth the durability to withstand up to 500 launderings, including up to 200 launderings with bleach.
Reduces water and chemical usage to increase operational efficiencies and improve worker well-being
Certified to tolerate CDC hot and cold water laundering requirements
Double-finished edges and high-quality stitching retain shape and provide added durability
Related links
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Yellow Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Red Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN Hygen Microfibre Blue Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- WYPALL Microfibre Cloths (83980) Red Microfibre Cloths for General Cleaning Pack Repeat Use
- RS PRO Microfibre Cloth Blue Microfibre Cloths for Dry Dry Use 400 x 400 mm, Repeat Use
- 3M 3M Perfect-It Ultra Soft Cloth Blue Microfibre Cloths for Cleaning Repeat Use
