HYGEN Hygen Microfibre Blue Microfibre Cloths for General Cleaning, Dry Use, Pack of 640 Per Pack, 30.5 x 30.5 cm,
- RS Stock No.:
- 242-5638
- Mfr. Part No.:
- 2136053
- Brand:
- HYGEN
Subtotal (1 box of 640 units)*
$243.81
(exc. GST)
$268.19
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $243.81 | $0.381 |
*price indicative
- RS Stock No.:
- 242-5638
- Mfr. Part No.:
- 2136053
- Brand:
- HYGEN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HYGEN | |
| Cloth Material | Microfibre | |
| Product Type | Cloths | |
| Application | General Cleaning | |
| Cloth Features | Disposable | |
| Colour | Blue | |
| Trade Name | Hygen Microfibre | |
| Series | HYGEN | |
| Package Type | Pack | |
| Quantity Per Package | 640Per Pack | |
| Wiper Size | 30.5 x 30.5 cm | |
| Wet/Dry | Dry | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HYGEN | ||
Cloth Material Microfibre | ||
Product Type Cloths | ||
Application General Cleaning | ||
Cloth Features Disposable | ||
Colour Blue | ||
Trade Name Hygen Microfibre | ||
Series HYGEN | ||
Package Type Pack | ||
Quantity Per Package 640Per Pack | ||
Wiper Size 30.5 x 30.5 cm | ||
Wet/Dry Dry | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HYGEN disposable microfibre cloths are proven to remove 99.9% of tested virus & bacteria with water only. Combining superior microfibre with built-in scrubber technology, in a disposable application, HYGEN disposable microfibre helps prevent cross-contamination and reduces the risk of healthcare-associated infections. The innovative technology knits Microfibre yarn into a non-woven substrate, creating unique, disposable microfibre.
HYGEN disposable microfibre physically removes 99.99% of Human Coronavirus OC43 on vinyl composition tile surfaces
Proven to remove 99.9% of tested virus & bacteria with water only
Delivers optimal infection prevention, ensures environmental hygiene and improves productivity
Innovative microbe-removing technology is complemented with built-in zigzag scrubbers to effectively remove dirt
Works as a versatile cleaning solution that is ideal for dusting and wet cleaning
Compatible with common disinfectants including chlorine bleach, quat (does not bind), and hydrogen peroxide
Convenient charging system and compatible with existing microfibre tools
Related links
- HYGEN Hygen Microfibre Green Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- HYGEN Hygen Microfibre Yellow Microfibre Cloths for General Cleaning Pack of 640 Per Pack
- HYGEN Hygen Microfibre Red Microfibre Cloths for General Cleaning Pack of 640 Per Pack Single
- HYGEN HYGEN Blue Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Yellow Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Red Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Green Microfibre Cloths for General Cleaning Pack of 12 Per Pack Repeat Use
- HYGEN HYGEN Blue Microfibre Cloths for Glass Pack of 12 Per Pack Repeat Use
