DeWALT DT3733 Diamond, 254 mm x 1.6 mm Thick 1 Per Pack

Subtotal (1 unit)*

$143.72

(exc. GST)

$158.09

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship from another location
Units
Per unit
1 +$143.72

*price indicative

RS Stock No.:
173-674
Mfr. Part No.:
DT3733-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Abrasive Wheel

Disc Diameter

254mm

Thickness

1.6mm

Abrasive Material

Diamond

Bore Diameter

25.4mm

Quantity Per Package

1Per Pack

Standards/Approvals

EN 13236

Series

DT3733

Material Cut

Ceramic Material, Tile

RoHS Status: Exempt

COO (Country of Origin):
KR
The DeWALT 250mm X 25.4mm Continuous Tile / Ceramics Diamond Wheel is designed for clean cuts in tiles and ceramic materials. With a heat-treated steel body for increased durability, this wheel ensures long-lasting performance.

Continuous rim for clean cuts in tiles and ceramic materials

Segment height of 8mm for precise cutting

Bore size of 25.4mm for compatibility with various tools

Thickness of 1.6mm for efficient cutting

General purpose application for brick, block, and concrete

Pack quantity of 1 for single use

Diameter of 250mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy