WYPALL Colour Coded Wipers (94162) Dry Colour Coded, Roll, 34 x 45 m 636 Per Pack
- RS Stock No.:
- 226-4258
- Mfr. Part No.:
- 94162
- Brand:
- WYPALL
Subtotal (1 box of 6 units)*
$171.01
(exc. GST)
$188.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $171.01 | $28.502 |
*price indicative
- RS Stock No.:
- 226-4258
- Mfr. Part No.:
- 94162
- Brand:
- WYPALL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WYPALL | |
| Product Type | Wipe | |
| Wipe Type | Colour Coded | |
| Application | Food Surface | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 34 x 45 m | |
| Colour | Red | |
| Trade Name | Colour Coded Wipers (94162) | |
| Quantity Per Package | 636Per Pack | |
| Repeat/Single Use | Repeat Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WYPALL | ||
Product Type Wipe | ||
Wipe Type Colour Coded | ||
Application Food Surface | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 34 x 45 m | ||
Colour Red | ||
Trade Name Colour Coded Wipers (94162) | ||
Quantity Per Package 636Per Pack | ||
Repeat/Single Use Repeat Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
WYPALL® Colour Coded Wipers (94162), red Cleaning Wipers, 6 Wiper Rolls / Case, 106 Wipers / Roll (636 Total)
From wiping up grime, oil and grease to soaking up food prep spills, having the right wiper on hand is crucial to your operation. A clean and absorbent alternative to paper towels, rags and shop towels, WYPALL® offers a wide range of task-specific wipes and cloths designed to meet your industry, budget and absorbency needs.WYPALL® Colour coded wipers are hygienic, absorbent, durable and reusable. The weave soaks up spills and traps particles and quickly rinses clean in water. Available in 5 colours for task segregation. Red coloured wipers for use in washrooms, toilet areas and dirty utility rooms.Certified by HACCP International. Available in a case count of 6 rolls, each roll measures 34cm x 45m and contains 106 Wipers.WYPALL® Colour coded wipers in red from KIMBERLY-CLARK PROFESSIONAL®, form part of a wider range of cleaning products designed to create a safer, healthier and more productive workplace.
Features
One case of WYPALL® Colour coded Wipers in red consists of 6 rolls; each roll contains 106 reusable red Wipers
Hygienic, absorbent, durable and reusable, the weave soaks up spills and traps particles and quickly rinses clean in water
Available in 5 colours for task segregation
Certified by HACCP International
Endorsed by HACCP International as suitable in food preparation areas
The Kimberly Clark WypAll regular duty wipers offer effective and hygienic cleaning for a wide range of cleaning tasks. These 1-ply, general purpose wipers are colour coded for task segregation, reducing the risk of cross contamination. The WypAll* red co
One WypAll colour coded wiper roll contains 106 wipers, one case contains 6 rolls
The wipers are colour coded for task segregation, reducing the risk of cross contamination
The WypAll red colour coded wiper rolls are designed for use in toilets and washro
Related links
- WYPALL Colour Coded Wipers (94148) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94142) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Blue Colour Coded Wiper Roll (94152) Dry Colour Coded 34 x 45 m 636 Per Pack
- WYPALL Colour Coded Wipers (94151) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94146) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94143) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94147) Dry Colour Coded 60 x 30 cm 240 Per Pack
- WYPALL Colour Coded Wipers (94145) Dry Colour Coded Wipes 32.5 x 32 cm 600 Per Pack
