RND 20 mm Polyamide Wingnut, M4
- RS Stock No.:
- 490-581
- Distrelec Article No.:
- 302-83-343
- Mfr. Part No.:
- RND 610-00756
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-581
- Distrelec Article No.:
- 302-83-343
- Mfr. Part No.:
- RND 610-00756
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Thread | M4 | |
| Product Type | Wingnut | |
| Wing Length | 20mm | |
| Material | Polyamide | |
| Standards/Approvals | DIN 315, RoHS | |
| Overall Height | 10.5mm | |
| Select all | ||
|---|---|---|
Brand RND | ||
Thread M4 | ||
Product Type Wingnut | ||
Wing Length 20mm | ||
Material Polyamide | ||
Standards/Approvals DIN 315, RoHS | ||
Overall Height 10.5mm | ||
- COO (Country of Origin):
- DE
The RND Lightweight wing nut is engineered from high quality polyamide, delivering exceptional performance in various applications. Its unique composition allows for remarkable resistance to oils, greases, and solvents, ensuring longevity and reliability even in challenging environments. With a flammability rating of UL94V 2, this product adheres to stringent safety standards, making it a safe choice for both industrial and domestic use. The versatile grey finish enhances its aesthetic appeal while providing a non conductive solution for electrical applications. This wing nut is specifically designed to support a range of thread sizes, making it an essential addition to any toolkit or assembly line.
Can withstand exposure to aggressive chemical environments
Lightweight design facilitates easy handling and application
Self extinguishing properties enhance safety in flammable conditions
Exceptional wear resistance extends the product's lifespan
Non conductive nature provides safety in electrical assemblies
Related links
- RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M5 x 20 mm
- RND Torx M4 Oval Stainless Steel Machine Screw ISO 14583 x 6mm
- RND Passivated Stainless Steel Hex Screw M4 x 10 mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
- RND Torx M4 Countersunk Zinc Plated Steel Machine Screw ISO 14581 x 16mm
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
