RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 8mm Long
- RS Stock No.:
- 492-652
- Mfr. Part No.:
- RND 610-00394
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-652
- Mfr. Part No.:
- RND 610-00394
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Length Metric | 8mm | |
| Thread Size Metric | M4 | |
| Head Shape | Torx | |
| Finish | Zinc | |
| Material | Carbon Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Length Metric 8mm | ||
Thread Size Metric M4 | ||
Head Shape Torx | ||
Finish Zinc | ||
Material Carbon Steel | ||
- COO (Country of Origin):
- CN
The RND Thread Forming Torx Screw is engineered for optimal performance and versatility in various applications. Designed with precision, it features a unique six-lobe thread that ensures a strong grip and a secure fit, eliminating the risk of stripping during installation. Crafted from high-quality carbon steel, this screw is built to withstand the rigours of demanding environments while maintaining durability and reliability. The trivalent blue zinc finish enhances corrosion resistance, making it suitable for both indoor and outdoor use. With a robust heat treat process, the surface hardness is significantly enhanced, ensuring it performs well under pressure. This product truly embodies quality engineering, tailored for those who demand excellence in their fastening solutions.
Versatile size range to accommodate various projects
Perfect for secure fastening in a wide array of materials
Expertly crafted for easy installation with precision tools
Ideal for both commercial and industrial use
Perfect for secure fastening in a wide array of materials
Expertly crafted for easy installation with precision tools
Ideal for both commercial and industrial use
Related links
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M3 x 8mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 6mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw, M4 x 10mm Long
- RND Zinc Carbon Steel Torx Head Thread Forming Screw 12 mm
- RND Zinc Carbon Steel Torx Head Self Tapping Screw, M3 x 12mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 16mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 6.5mm Long
- RND Zinc Carbon Steel Pan Head Self Tapping Screw, 9.5mm Long