RND Phillips M4 Pan Zinc Plated Steel Machine Screw x 6mm
- RS Stock No.:
- 490-724
- Mfr. Part No.:
- RND 610-00456
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 100
$11.95
(exc. GST)
$13.14
(inc. GST)
- RS Stock No.:
- 490-724
- Mfr. Part No.:
- RND 610-00456
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Head Shape | Pan | |
| Drive Type | Phillips | |
| Imperial or Metric | Metric | |
| Length Metric | 6mm | |
| Thread Size Metric | M4 | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand RND | ||
Head Shape Pan | ||
Drive Type Phillips | ||
Imperial or Metric Metric | ||
Length Metric 6mm | ||
Thread Size Metric M4 | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- CN
The RND Cylindrical cross-head Phillips screw exemplifies precision engineering and durability, making it an essential component for various applications in machinery and structures. Crafted from class 4.8 carbon steel, this screw ensures optimal strength and reliability, completing tasks with ease. The trivalent blue zinc finish not only enhances corrosion resistance but also ensures a consistent and professional appearance, compliant with the stringent standards of 211/65/EU (RoHS). Ideal for use in intricate setups, this screw meets the ISO 7048 standard, making it a trustworthy choice for both professionals and DIY enthusiasts alike.
Corrosion-resistant finish offers long-lasting performance
Precision threads ensure a tight fit for secure fastening
Soapstone marking aids in easy identification during handling
Versatile lengths cater to a variety of assembly needs
Alignment with international quality standards for reliability
Precision threads ensure a tight fit for secure fastening
Soapstone marking aids in easy identification during handling
Versatile lengths cater to a variety of assembly needs
Alignment with international quality standards for reliability
Related links
- RND Phillips M3 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 6mm
- RND Phillips M4 Oval Stainless Steel Machine Screw BN 5952 x 6mm
- RND Phillips M2.5 Pan Zinc Plated Steel Machine Screw x 16mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 25mm
- RND Phillips M6 Pan Zinc Plated Steel Machine Screw x 12mm
- RND Phillips M2 Pan Zinc Plated Steel Machine Screw x 10mm
- RND Phillips M4 Flat Zinc Plated Steel Machine Screw DIN 965 x 25mm
