W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- RS Stock No.:
- 214-5206
- Mfr. Part No.:
- 555039
- Brand:
- W Robinson And Sons
Subtotal (1 unit)*
$1,154.27
(exc. GST)
$1,269.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,154.27 |
*price indicative
- RS Stock No.:
- 214-5206
- Mfr. Part No.:
- 555039
- Brand:
- W Robinson And Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Maximum Flow Rate | 160L/min | |
| Product Type | Submersible Water Pump | |
| Supply Voltage | 230V | |
| Inlet Connection Size | 1-1/4 in | |
| Maximum Head Size | 7m | |
| Body Material | Stainless Steel | |
| Coupling Type | Direct | |
| Maximum Fluid Temperature | 50°C | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Maximum Flow Rate 160L/min | ||
Product Type Submersible Water Pump | ||
Supply Voltage 230V | ||
Inlet Connection Size 1-1/4 in | ||
Maximum Head Size 7m | ||
Body Material Stainless Steel | ||
Coupling Type Direct | ||
Maximum Fluid Temperature 50°C | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- IT
W Robinson And Sons Submersible Water Pump
The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump is used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 160L/minute.
Inclusion:
10m H07 RNF cable conforming to current regulations
.
Features and Benefits
The supply voltage is between 1V to 240V
Maximum fluid temperature is 50°C
Thermal overload motor, double seal, lubricated in oil sump and interchangeable ceramic brush on rotating shaft
Insulation class F
Lubricated in oil sump and protected by V-ring sand-guard
Self-sealing vortex system impeller in cast stainless steel
Free passage of 20mm solids
Applications
Used to drain seepage
To pump up clear and waste rainwater from gratings or wells
To pump waste and clear water of domestic, civil, and industrial use
For channel irrigation system and water transferring from streams
Basins and lakes
Drainage of rooms, tanks and swimming pools of clear, waste, muddy, and slimy water
Used also for industrial application such as spraying booths, transferring liquids, washing, etc
Related links
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
- W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- W Robinson And Sons 230V Submersible Water Pump, 80L/min
- Xylem LVM 12 V dc 1 bar Direct Coupling Submersible Submersible Water Pump, 31.8L/min
- Xylem 24V 14 psi Direct Coupling Submersible Water Pump, 1080L/h
- Xylem 24V 14 psi Direct Coupling Submersible Water Pump, 1920L/h
