W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 200L/min

Subtotal (1 unit)*

$1,435.01

(exc. GST)

$1,578.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,435.01

*price indicative

RS Stock No.:
214-5212
Mfr. Part No.:
555045
Brand:
W Robinson And Sons
Find similar products by selecting one or more attributes.
Select all

Brand

W Robinson And Sons

Maximum Flow Rate

200L/min

Supply Voltage

230 V

Maximum Head

8m

Body Material

Stainless Steel

Coupling Type

Direct

Maximum Fluid Temperature

+50°C

Output Connection Size

1-1/4in

Pump Type

Submersible

IP Rating

IP68

COO (Country of Origin):
IT

W Robinson And Sons Submersible Water Pump


The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump is used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 200L/minute.

Inclusion:
10m H07 RNF cable conforming to current regulations
.

Features and Benefits


The supply voltage is 230V
Input power is 1.6kW
Maximum fluid temperature is 50°C
Thermal overload motor, double seal, lubricated in oil sump and interchangeable ceramic brush on rotating shaft
Insulation class F
Lubricated in oil sump and protected by V-ring sand-guard
Self-sealing Vortex system impeller in cast stainless steel
Free passage of 20mm solids

Applications


Used to drain seepage
To pump up clear and waste rainwater from gratings or wells
To pump waste and clear water of domestic, civil, and industrial use
For channel irrigation system and water transferring from streams
Basins and lakes
Drainage of rooms, tanks and swimming pools of clear, waste, muddy, and slimy water
Used also for industrial application such as spraying booths, transferring liquids, washing, etc.

Related links