Xylem LVM 12 V dc 1 bar Direct Coupling Submersible Submersible Water Pump, 31.8L/min
- RS Stock No.:
- 667-9122
- Mfr. Part No.:
- LVM111
- Brand:
- Xylem LVM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-9122
- Mfr. Part No.:
- LVM111
- Brand:
- Xylem LVM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem LVM | |
| Maximum Flow Rate | 31.8L/min | |
| Supply Voltage | 12 V dc | |
| Input Connection | 3/4 in Hose Barb | |
| Maximum Working Pressure | 1 bar | |
| Body Material | Acetal | |
| Coupling Type | Direct | |
| Input Power | 72W | |
| Maximum Fluid Temperature | +80°C | |
| Input Connection Size | 38mm | |
| Output Connection Size | 19mm | |
| Pump Type | Submersible | |
| Select all | ||
|---|---|---|
Brand Xylem LVM | ||
Maximum Flow Rate 31.8L/min | ||
Supply Voltage 12 V dc | ||
Input Connection 3/4 in Hose Barb | ||
Maximum Working Pressure 1 bar | ||
Body Material Acetal | ||
Coupling Type Direct | ||
Input Power 72W | ||
Maximum Fluid Temperature +80°C | ||
Input Connection Size 38mm | ||
Output Connection Size 19mm | ||
Pump Type Submersible | ||
- COO (Country of Origin):
- CN
Xylem LVM Water PUMP
The Xylem LVM submersible/inline water pump is highly efficient with a maximum flow rate of 31.8L/minute. General use of the pump includes tank/drum emptying, garden watering, borehole purging, diesel transfer, and wash-down.
It has an input connection of 3/4in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
It has an input connection of 3/4in hose barb.
Note:
Not suitable for continuous duty applications.
Inclusions:
4 m cable and crocodile clips
.
Features and Benefits
Input supply is 12V at 6A
Input power is 72W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
Input power is 72W
Maximum working pressure is 1bar
Maximum fluid temperature is 80°C
bust, slim line with clip on easily cleaned filter
used by construction equipment
Suitable for fresh water, sea water, and diesel
Nylon body and pump
Cable length is 4m
Related links
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
- Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1920L/h
- Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water Pump, 1080L/h
- Xylem LVM 24 V 1 bar Submersible Submersible Water Pump, 18L/min
- W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 200L/min
- W Robinson And Sons 230 V Direct Coupling Submersible Submersible Water Pump, 160L/min
- W Robinson And Sons 220 V Direct Coupling Submersible Submersible Water Pump, 80L/min
