W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min

Subtotal (1 unit)*

$1,707.93

(exc. GST)

$1,878.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,707.93

*price indicative

RS Stock No.:
214-5177
Mfr. Part No.:
555054
Brand:
W Robinson And Sons
Find similar products by selecting one or more attributes.
Select all

Brand

W Robinson And Sons

Product Type

Submersible Water Pump

Maximum Flow Rate

250L/min

Supply Voltage

230V

Inlet Connection Size

2 in

Maximum Head Size

8m

Outlet Connection Size

2 in

Body Material

Stainless Steel

Coupling Type

Direct

Input Power

1.1kW

Maximum Fluid Temperature

50°C

Standards/Approvals

No

COO (Country of Origin):
IT

W Robinson And Sons Submersible Water Pump


The W Robinson And Sons direct coupling submersible water pump is the latest device that manufactured from 304 stainless steel. It is an effective product with a maximum flow rate of 250s/minute. This is used in conditions where contamination or rust is unacceptable.

Supplied with:

10m H07 RNF cable conforming to current regulations

.

Features and Benefits


The supply voltage is 230V

Input power is 1.1kW

Maximum head is 8m

Output connection size is 2in

Maximum fluid temperature is 50°C

Thermal overload motor, double seal, lubricated in oil sump and interchangeable ceramic brush on rotating shaft

Insulation class F

Lubricated in oil sump and protected by V-ring sand-guard

Self-sealing Vortex system impeller in cast stainless steel

Free passage of 40mm solids

Applications


Used to drain seepage

To pump up clear and waste rain water from gratings or wells

To pump waste and clear water of domestic, civil, and industrial use

For channel irrigation system and water transferring from streams

Basins and lakes

Drainage of rooms, tanks and swimming pools of clear, waste, muddy, and slimy water

Used also for industrial application such as spraying booths, transferring liquids, washing, etc.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy