W Robinson And Sons 230V Submersible Water Pump, 80L/min
- RS Stock No.:
- 331-8231
- Mfr. Part No.:
- N2081080E
- Brand:
- W Robinson And Sons
This image is representative of the product range
Subtotal (1 unit)*
$1,053.01
(exc. GST)
$1,158.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,053.01 |
*price indicative
- RS Stock No.:
- 331-8231
- Mfr. Part No.:
- N2081080E
- Brand:
- W Robinson And Sons
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W Robinson And Sons | |
| Product Type | Submersible Water Pump | |
| Maximum Flow Rate | 80L/min | |
| Supply Voltage | 230V | |
| Maximum Head Size | 7m | |
| Outlet Connection Size | 1-1/4 in | |
| Body Material | Stainless Steel | |
| Maximum Fluid Temperature | 40°C | |
| Standards/Approvals | No | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand W Robinson And Sons | ||
Product Type Submersible Water Pump | ||
Maximum Flow Rate 80L/min | ||
Supply Voltage 230V | ||
Maximum Head Size 7m | ||
Outlet Connection Size 1-1/4 in | ||
Body Material Stainless Steel | ||
Maximum Fluid Temperature 40°C | ||
Standards/Approvals No | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- IT
W Robinson And Sons Submersible Water Pump
The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 80L/minute. The motor is cooled efficiently by a heat exchange chamber which enables the machine to operate over long periods without being immersed. This water pump is Ideal for pumping drainage, rainwater clean, waste and domestic water.
Inclusion:
10m H07 RNF cable conforming to current regulations
Features and Benefits
The supply voltage is 230V
Maximum fluid temperature is 40°C
Motor with thermal overload protection, double seal, and interchangeable ceramic brush on rotating shaft
Lubricated in oil sump and protected by V-ring sand-guard
Self-sealing Vortex system impeller in cast stainless steel
Allows solid matter Ø 20 mm to pass through
Certifications
IP68 rated
Related links
- W Robinson And Sons 230V Submersible Water Pump, 80L/min
- W Robinson And Sons 220V Direct Coupling Submersible Water Pump, 80L/min
- W Robinson And Sons 110V Submersible Water Pump, 80L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 200L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 160L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 240L/min
- W Robinson And Sons 230V Direct Coupling Submersible Water Pump, 250L/min
- Water Pumps
