RS PRO Stainless Steel Plain Washers, M12, DIN 9021

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$35.56

(exc. GST)

$39.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 16 November 2026
  • Plus 28 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$35.56$0.356-
5 +$29.27$0.29317%

*price indicative

RS Stock No.:
797-6263
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M12

Product Type

Washers

External Diameter

37mm

Inside Diameter

13mm

Material

Stainless Steel

Standards/Approvals

DIN 9021

Finish

Plain

Thickness

3mm

Grade

A2 304

RS PRO Stainless Steel Plain Washer, 3 mm Thickness, M12, A2 304


These stainless steel washers from RS PRO can be used in all types of fastener assembly, where they extend joint lifetime by reducing wear and tear caused by friction. By insulating steel fasteners away from aluminium surfaces, washers can significantly help to prevent galvanic corrosion.

Washers are commonly used in a wide range of settings including chemical, food and electronic applications, where they contribute towards an even load distribution and reduce pressure. Not only do they stop mating surfaces from becoming distorted over time, they also allow for smoother loosening and tightening of components, which makes maintenance easier.

These plain washers are suitable for use with M12 size screws and bolts. They are made from high quality A2 304 stainless steel, which is particularly hardwearing and corrosion resistant.

Like all products in the RS PRO range, these washers have been exhaustively tested for reliability and safety.

Features and Benefits


• Plain washer

• Outer diameter of 37 mm

• Inner diameter of 13 mm

• Thickness of 3 mm

• For use with M12 screws and bolts

• A2 304 stainless steel construction for durability and corrosion resistance

• Conform to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

• Complies with RoHS (restriction of hazardous substances) standards

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy