Subtotal (1 pack of 1000 units)*
$93.00
(exc. GST)
$102.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 16 November 2026
- Plus 12,000 unit(s) shipping from 25 November 2026
- Plus 24,000 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.093 | $93.00 |
*price indicative
- RS Stock No.:
- 264-6439
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M6 | |
| External Diameter | 18mm | |
| Inside Diameter | 6.4mm | |
| Standards/Approvals | DIN 9021 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.6mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M6 | ||
External Diameter 18mm | ||
Inside Diameter 6.4mm | ||
Standards/Approvals DIN 9021 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.6mm | ||
Grade A2 304 | ||
RS PRO Stainless Steel Plain Washer
An essential part of any fastener assembly, these stainless steel washers extend the lifespan of joints by reducing wear and tear due to friction. Using washers in electronic, food, chemical and construction settings enhances even load distribution and reduces pressure, preventing distortion of mating surfaces over time. Washers also ease maintenance operations by allowing for smoother loosening and tightening of components.
These plain washers follow DIN 9021 dimensions and are compatible with M6 screws and bolts. Their high-grade A2 304 stainless steel construction ensures durability and good corrosion resistance. Stainless steel washers play an important part in preventing galvanic corrosion, particularly by insulating steel fasteners from aluminium surfaces.
From the trusted RS PRO range, the products are strictly tested for durability and quality. The washers comply with international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007.
Features and Benefits:
Applications:
Plain washers are versatile fastener components used in industries for load distribution, surface protection, alignment correction, and more. They are able to effectively distribute loads evenly, protect surfaces, reduce friction, and absorb vibrations. With applications in automotive, construction, machinery, and plumbing sectors, plain washers enhance performance and reliability.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Small Pack Size: 7976257
Large Pack Size: 2646439
Related links
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO Stainless Steel Plain Lock Washers DIN 7980
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers BS 4320B
- RS PRO Stainless Steel Plain Washers, M6
