RS PRO Stainless Steel Plain Washers, M8, DIN 9021
- RS Stock No.:
- 797-6250
- Distrelec Article No.:
- 304-17-796
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 276 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $34.86 | $0.349 | - |
| 5 + | $28.68 | $0.287 | 17% |
*price indicative
- RS Stock No.:
- 797-6250
- Distrelec Article No.:
- 304-17-796
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Screw/Bolt Size | M8 | |
| Product Type | Washers | |
| External Diameter | 24mm | |
| Inside Diameter | 8.4mm | |
| Standards/Approvals | DIN 9021 | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 2mm | |
| Grade | A2 304 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Screw/Bolt Size M8 | ||
Product Type Washers | ||
External Diameter 24mm | ||
Inside Diameter 8.4mm | ||
Standards/Approvals DIN 9021 | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 2mm | ||
Grade A2 304 | ||
RS PRO Stainless Steel Plain Washer, 2 mm Thickness, M8, A2 304
These stainless steel plain washers from the RS PRO range are made from stainless steel that's high-grade A2 304. This means they're both robust and corrosion-resistant, so they're suitable for use in food, chemical and electronic settings. Stainless steel washers can also prevent galvanic corrosion by insulating steel fasteners from aluminium surfaces.
They can prevent wear and tear due to friction by reducing distortion of mating surfaces, improving load distribution and eliminating pressure over time. They also help ensure components can be tightened and loosened easily, extending the lifespan of joints.
These washers are designed to DIN (Deutsches Institut für Normung) 9021 specifications and are compatible with M8 screws and bolts. They have been stringently tested for durability and quality. Handled and packaged in controlled facilities, the washers comply with international standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 for prevention of damage due to electrostatic discharge.
Features and Benefits
• Plain washer
• Outer diameter of 18 mm
• Inner diameter of 6.4 mm
• Thickness of 2 mm
• For use with M8 screws and bolts
• A2 304 stainless steel construction for durability and corrosion resistance
• Complies with RoHS (restriction of hazardous substances) standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers, M8
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO 301 Stainless Steel Plain Washers DIN 127B
- RS PRO Stainless Steel Plain Internal Tooth Shakeproof Washer DIN 6798J
- RS PRO Stainless Steel Plain Washers, DN 9021
