Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$31.83
(exc. GST)
$35.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $31.83 | $0.637 | - |
| 5 - 9 | $30.92 | $0.618 | 2% |
| 10 - 39 | $29.64 | $0.593 | 6% |
| 40 - 199 | $28.80 | $0.576 | 9% |
| 200 + | $23.34 | $0.467 | 26% |
*price indicative
- RS Stock No.:
- 660-4627
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M12 | |
| External Diameter | 35mm | |
| Inside Diameter | 13mm | |
| Standards/Approvals | No | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Thickness | 1.5mm | |
| Grade | A | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M12 | ||
External Diameter 35mm | ||
Inside Diameter 13mm | ||
Standards/Approvals No | ||
Material Stainless Steel | ||
Finish Plain | ||
Thickness 1.5mm | ||
Grade A | ||
RS PRO Plain Stainless Steel Mudguard Washer, M12 x 35 mm, 1.5 mm Thickness
An essential item in any builder or plumber's toolbox, these versatile mudguard washers from RS PRO help to protect surfaces from corrosion and heavy loads by providing a more balanced distribution of weight.
The washer's wide outer ring spreads the load evenly across a bigger surface area. The corrosion-resistant, hardwearing steel material means this product won't degrade or loosen over time. It's suitable to use with an M12 screw or bolt and has a thickness of 1.5 mm.
Another use for these handy washers is to cover holes which may have developed as a result of rust or wear. They comply with RoHS guidelines on the restriction of hazardous substances as well as the Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007.
Washers like these are typically found in a range of industries, from the manufacturing and transport sectors to construction.
Features and Benefits
• Mudguard washer
• M12 screw or bolt size
• Outside diameter of 35 mm
• Made from stainless steel (A2 304)
• Inside diameter of 13 mm
• Thickness of 1.5 mm
• Plain finish
• RoHS (Restriction of Hazardous Substances) compliant
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Stainless Steel Plain Washers, M12
- RS PRO Stainless Steel Plain Washers DIN 125A
- RS PRO Stainless Steel Plain Washers DIN 9021
- RS PRO Stainless Steel Plain Washers, DIN 125A
- RS PRO Stainless Steel Plain Washers, M10
- RS PRO Stainless Steel Plain Washers, M8
- RS PRO Stainless Steel Plain Washers RoHS
- RS PRO Stainless Steel Plain Washers, DN 9021
