RS PRO Label Hazard Warning Sign Self-Adhesive

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$1.49

(exc. GST)

$1.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1.49-
5 - 24$1.452%
25 +$1.1920%

*price indicative

RS Stock No.:
813-4432
Distrelec Article No.:
304-17-813
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Explosive

Product Type

Hazard Warning Sign

Self-Adhesive

Yes

Height

100mm

Material

PVC

Legend Colour

White, Yellow, Black

Symbol/Text Colour

Black

Sign Legend Style

Symbol

Width

100mm

Standards/Approvals

ISO 7010

Sub Type

Label

COO (Country of Origin):
IN

RS PRO ISO 7010 Vinyl Pictogram Safety Label Signs


RS PRO range of health and safety hazard signs. The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.

The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.

RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents.

FAQs


What type of Safety Signs are available?

  • RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.

  • Warning signs are triangular shape, black image, yellow background, black border

  • Prohibition signs are round shape, black image, white background red border, red diagonal line

  • Mandatory signs are round shape, white image, blue background

  • Emergency exit and first aid signs are rectangular or square, white image, green background

  • Fire-fighting signs are rectangular or square, white image, red background

  • CLP regulation Hazard pictograms (alert you to the presence of hazardous chemicals) - Diamond shaped, red border, white background black image

  • More about ISO 7010

    ISO 7010 is an international standard which ensures consistency across different hazard and safety signs. The combination of colours and symbols is designed to be easily understandable, without reliance upon too much wording.

    Standards

    ISO 7010 International Standard

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy