Brady Hazard Warning Sign Self-Adhesive (English)
- RS Stock No.:
- 277-3526
- Distrelec Article No.:
- 302-20-390
- Mfr. Part No.:
- 816667
- Brand:
- Brady
Subtotal (1 unit)*
$10.30
(exc. GST)
$11.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.30 |
*price indicative
- RS Stock No.:
- 277-3526
- Distrelec Article No.:
- 302-20-390
- Mfr. Part No.:
- 816667
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Hazard Warning Sign | |
| Sign Description | Explosive | |
| Self-Adhesive | Yes | |
| Height | 173mm | |
| Text Language | English | |
| Material | Polyester | |
| Legend Colour | Red (RAL 3001-GL), Black, Green, Yellow, Blue | |
| Width | 200mm | |
| Symbol/Text Colour | Red, Green, Blue, Black, Yellow | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Hazard Warning Sign | ||
Sign Description Explosive | ||
Self-Adhesive Yes | ||
Height 173mm | ||
Text Language English | ||
Material Polyester | ||
Legend Colour Red (RAL 3001-GL), Black, Green, Yellow, Blue | ||
Width 200mm | ||
Symbol/Text Colour Red, Green, Blue, Black, Yellow | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Warning and explosive material safety sign is compliant to ISO 7010 and this sign is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
Related links
- Brady Self-Adhesive Hazard Warning Sign (English)
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
- RS PRO Self-Adhesive Pressure Self-Adhesive Hazard Warning Sign (English)
- TE Connectivity Self-Adhesive Hazard Warning Sign (English, English)
- Brady Self-Adhesive Label Hazard Warning Sign (English)
- RS PRO Self-Adhesive Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Danger Very HotWater Hazard Warning Sign (English)
