Brady Hazard Warning Sign Self-Adhesive (EMEA)
- RS Stock No.:
- 277-3555
- Distrelec Article No.:
- 302-20-418
- Mfr. Part No.:
- 826616
- Brand:
- Brady
Subtotal (1 unit)*
$9.68
(exc. GST)
$10.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.68 |
*price indicative
- RS Stock No.:
- 277-3555
- Distrelec Article No.:
- 302-20-418
- Mfr. Part No.:
- 826616
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Hazard Warning Sign | |
| Sign Description | General Warning | |
| Self-Adhesive | Yes | |
| Height | 173mm | |
| Text Language | EMEA | |
| Material | Polyester Film | |
| Quantity Per Package | 1Per Pack | |
| Width | 200mm | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ASTM G 53, ASTM D 1000, ASTM D 2979 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Hazard Warning Sign | ||
Sign Description General Warning | ||
Self-Adhesive Yes | ||
Height 173mm | ||
Text Language EMEA | ||
Material Polyester Film | ||
Quantity Per Package 1Per Pack | ||
Width 200mm | ||
Sign Legend Style Symbol | ||
Standards/Approvals ASTM G 53, ASTM D 1000, ASTM D 2979 | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for general warning sign. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
- RS Stock No. 1905906
- Mfr. Part No. PIC 301-TRI 200-B7541
Each
$11.59
- RS Stock No. 3058282
- Mfr. Part No. PIC 315-TRI 200-B7541 (BRANDED)
Each
$12.16
- RS Stock No. 3058260
- Mfr. Part No. PIC 309-TRI 200-B7541 (BRANDED)
Each
$11.59
Related links
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
- Brady Self-Adhesive Hazard Warning Sign (English)
- RS PRO Self-Adhesive Pressure Self-Adhesive Hazard Warning Sign (English)
- RS PRO Self-Adhesive Hazard Warning Sign
- HellermannTyton Self-Adhesive Hazard Warning Sign
- TE Connectivity Self-Adhesive Hazard Warning Sign (English, English)
- Wolk Self-Adhesive Label Hazard Warning Sign
- RS PRO Self-Adhesive General Hazard Hazard Warning Sign












