Brady Hazard Warning Sign Self-Adhesive (EMEA)

Subtotal (1 unit)*

$10.09

(exc. GST)

$11.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.09

*price indicative

RS Stock No.:
277-3565
Distrelec Article No.:
302-20-426
Mfr. Part No.:
827652
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Sign Description

Biological Hazard

Product Type

Hazard Warning Sign

Self-Adhesive

Yes

Height

173mm

Text Language

EMEA

Material

Polyester

Sign Legend Style

Symbol

Width

200mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
BE
The Brady Safety Sign refers for warning, biological hazard. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.

UV resistant

Chemical resistant

Weather resistant

Humidity resistance

Sign compliant to ISO 7010

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy