Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.44
(exc. GST)
$13.68
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $12.44 |
| 5 - 9 | $12.34 |
| 10 + | $12.14 |
*price indicative
- RS Stock No.:
- 221-3400
- Brand:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Electrical Ground | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 173mm | |
| Material | PET | |
| Legend Colour | Yellow, Black | |
| Quantity Per Package | 1Per Pack | |
| Width | 200mm | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | No | |
| Sub Type | Label | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Electrical Ground | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Height 173mm | ||
Material PET | ||
Legend Colour Yellow, Black | ||
Quantity Per Package 1Per Pack | ||
Width 200mm | ||
Symbol/Text Colour Black | ||
Sign Legend Style Symbol | ||
Standards/Approvals No | ||
Sub Type Label | ||
- COO (Country of Origin):
- BE
Hazard pictograms
In flexible polyester adhesive, side dimensions 200 mm.
Hazard Signs
Related links
- Brady Self-Adhesive Label Hazard Warning Sign
- Brady Self-Adhesive Label Hazard Warning Sign (English)
- Wolk Self-Adhesive Label Hazard Warning Sign
- RS PRO Self-Adhesive Label Hazard Warning Sign
- RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)
- Brady Self-Adhesive Sign Hazard Warning Sign
- Brady Self-Adhesive Hazard Warning Sign (English)
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
