Rittal GA Series Aluminium Wall Box, IP66, 120 mm x 220 mm x 91 mm
- RS Stock No.:
- 457-1269
- Mfr. Part No.:
- 9110210
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$366.81
(exc. GST)
$403.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $366.81 |
| 12 - 24 | $362.54 |
| 25 + | $356.90 |
*price indicative
- RS Stock No.:
- 457-1269
- Mfr. Part No.:
- 9110210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 120mm | |
| External Depth | 91mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 220mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 120mm | ||
External Depth 91mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 220mm | ||
Mounting plate No | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Rittal Grey Die-Cast Aluminium Enclosure, 120mm Height, 220mm Width - GA Series - 9110210
Store your electrical and mechanical equipment in this enclosure from Rittal. Thanks to its compact external dimensions of 120 (height) x 220 (width) x 93mm (depth), this unit is suitable for storing smaller devices. It features pre-drilled holes that let you attach support rails inside it for quick assembly. This enclosure comes with a lid and captive screws to prevent unauthorised personnel from accessing its contents.
Features & Benefits
• Durable die-cast aluminium body is resistant to wear and corrosion for an extended service life
• Light weight of 1.56kg to place minimal strain on the mounting surface
Applications
• Mining and quarrying industry
• Construction industry
• Assembly plants
Is this enclosure sealed?
Yes, it features an all-around chloroprene cord seal to prevent the entry of dust and moisture. Its IP66 rating means it's fully protected against dust and high-pressure water jets.
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body;• IP66 Waterproof Rating and IK08 Impact Protection Rating;• Powder Coated Grey Body (RAL 7001);• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure;• Cover with locking screws;• Accessories bag;• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 160 mm x 160 mm x 91 mm
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 250 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 230 mm x 330 mm x 181 mm
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 125 mm x 57 mm
