Rittal GA Series Cast Aluminium Wall Box, IP66, 160 mm x 160 mm x 91 mm
- RS Stock No.:
- 506-8859
- Mfr. Part No.:
- 9112210
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $23.60
View bulk pricing optionsSubtotal (1 unit)*
$328.87
(exc. GST)
$361.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $328.87 | - |
| 5 - 6 | $324.15 | $23.60 |
| 7 + | $316.87 | $84.00 |
*price indicative
- RS Stock No.:
- 506-8859
- Mfr. Part No.:
- 9112210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 160mm | |
| Product Type | Wall Box | |
| External Depth | 91mm | |
| Body Material | Cast Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| External Width | 160mm | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 160mm | ||
Product Type Wall Box | ||
External Depth 91mm | ||
Body Material Cast Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
External Width 160mm | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Rittal Grey Die-Cast Aluminium Enclosure, 160mm Height, 160mm Width - GA Series - 9112210
Protect your sensitive electrical devices with this enclosure from Rittal. As it's made from die-cast aluminium, it's robust and corrosion-resistant to keep your components safe in harsh settings. The unit's cover has an airtight rubber seal to protect it from airborne contaminants. Its light weight of 1.68kg means it will place only minimal strain on your wall.
Features & Benefits
• Supplied with a lid and captive screws to prevent unauthorised access and tampering
• IP66 rating indicates protection against dust and high-pressure water jets
Applications
• Warehouses
• Manufacturing industry
• Power distribution systems
• Metalworking industry
How large is this enclosure?
This enclosure has compact dimensions of 160 (height) x 160 (width) x 93mm (depth), so it's a good choice for storing small components. It's also suitable for installation in areas with limited space.
GA Series Enclosures
The GE Series enclosures are grey (RAL 7001) powder coated and made from cast aluminium. Enclosures feature additional drilled and tapped holes for securing support rails or mounting plates. A lid is designed to be secured by captive screws for maximum security and the integrated seal guarantee high IP66 rating. The neoprene cord seal is oil, petrol and chemical resistant.
Enclosers feature variable wall mounting options, either with additional wall mounting brackets or directly through provided aperture outside of the seal.
Features and Benefits:
• Cast Aluminium Body;• IP66 Waterproof Rating and IK08 Impact Protection Rating;• Powder Coated Grey Body (RAL 7001);• Oil, Petrol & Chemical resistant neoprene cord seal
FAQ:
What does IP mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.
What does IK means?
The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.
What is supplied?
• Cast aluminium enclosure;• Cover with locking screws;• Accessories bag;• Safety Instruction
Note
These Rittal products are empty enclosures for low-voltage switchgear combinations with maximum rated voltage 1000 V AC or 1500 V DC, and incorporate instrumentation and control systems.
Related links
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Aluminium Wall Box 160 mm x 360 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
- Rittal GA Series Cast Aluminium Wall Box 233 mm x 330 mm x 111 mm
