Rittal GA Series Aluminium Wall Box, IP66, 80 mm x 250 mm x 57 mm
- RS Stock No.:
- 478-0744
- Mfr. Part No.:
- 9107210
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$230.30
(exc. GST)
$253.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $230.30 |
| 12 - 24 | $228.85 |
| 25 + | $226.85 |
*price indicative
- RS Stock No.:
- 478-0744
- Mfr. Part No.:
- 9107210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| External Height | 80mm | |
| Product Type | Wall Box | |
| External Depth | 57mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Colour | Grey RAL 7001 | |
| External Width | 250mm | |
| Mounting plate | No | |
| Series | GA | |
| Standards/Approvals | RoHS Compliant | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
External Height 80mm | ||
Product Type Wall Box | ||
External Depth 57mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Colour Grey RAL 7001 | ||
External Width 250mm | ||
Mounting plate No | ||
Series GA | ||
Standards/Approvals RoHS Compliant | ||
IK Rating IK08 | ||
Rittal Enclosure, 57mm Length, 250mm Width - GA Series - 9107210
For the safe storage of your electronics and mechanical components, this enclosure from Rittal will do the trick. It comes with a lid that helps protect the contents from unauthorised users. A robust seal all around the cover keeps out dirt and moisture particles and helps give this box its IP66 rating, which indicates full protection from dust and high-pressure water jets. Fixing support rails or a mounting plate to the inside is no trouble, thanks to the pre-drilled holes.
Features & Benefits
• Rugged cast aluminium body resists impact and wear
• Durable CR cellular rubber stands up to oils and chemicals
• Textured paint surface finish offers resistance to scratches
• Light weight of 660g places minimal strain on your mounting surface
Applications
• Assembly plants
• Food and beverage production
• Storage facilities
How do I mount the lid on this enclosure?
This enclosure comes with captive screws that let you fasten the lid to the body.
Related links
- Rittal GA Series Die Cast Aluminium Wall Box 80 mm x 125 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 75 mm x 57 mm
- Rittal GA Series Die Cast Aluminium Wall Box 232 mm x 202 mm x 111 mm
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 230 mm x 330 mm x 181 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Cast Aluminium Wall Box 120 mm x 122 mm x 80 mm
