Rittal GA Series Aluminium Wall Box, IP66, 160 mm x 360 mm x 91 mm
- RS Stock No.:
- 228-9466
- Mfr. Part No.:
- 9114210
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $86.15
View bulk pricing optionsSubtotal (1 unit)*
$574.35
(exc. GST)
$631.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $574.35 | - |
| 5 - 9 | $557.12 | $86.15 |
| 10 - 14 | $540.41 | $339.40 |
| 15 + | $524.22 | $751.95 |
*price indicative
- RS Stock No.:
- 228-9466
- Mfr. Part No.:
- 9114210
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Wall Box | |
| External Height | 160mm | |
| External Depth | 91mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | No | |
| Mounting plate | No | |
| External Width | 360mm | |
| Colour | Grey RAL 7001 | |
| Series | GA | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Wall Box | ||
External Height 160mm | ||
External Depth 91mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate No | ||
Mounting plate No | ||
External Width 360mm | ||
Colour Grey RAL 7001 | ||
Series GA | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- IN
The Rittal cast aluminium enclosure is of GA series, it has 360x160x91 mm dimensions. It is made up of cast aluminium.
IP66 protection class
NEMA 4X protection category
Related links
- Rittal GA Series Cast Aluminium Wall Box 160 mm x 160 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 160 mm x 260 mm x 91 mm
- Rittal GA Series Die Cast Aluminium Wall Box 120 mm x 220 mm x 91 mm
- Rittal GA Series Aluminium Wall Box 120 mm x 360 mm x 82 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 98 mm x 35 mm
- Rittal GA Series Aluminium Wall Box 64 mm x 58 mm x 34 mm
- Rittal GA Series Cast Aluminium Wall Box 80 mm x 175 mm x 57 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
