HellermannTyton BRES Series Polyester Enclosure, IP66, 800 mm x 300 mm x 230 mm
- RS Stock No.:
- 288-0920
- Mfr. Part No.:
- BRES83
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$863.97
(exc. GST)
$950.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.97 |
*price indicative
- RS Stock No.:
- 288-0920
- Mfr. Part No.:
- BRES83
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Enclosure | |
| External Height | 800mm | |
| External Depth | 230mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | 3-point | |
| External Width | 300mm | |
| Internal Mount Type | Flush, Pole, Floor, Wall | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Series | BRES | |
| Standards/Approvals | RoHS Status:Exempt, UNE EN 60529 (IEC 60529), EN-IEC-60085, EN 50102 Standards (IEC 62262), UNE-EN-60695-2-10 (IEC 60695-2-10) | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Enclosure | ||
External Height 800mm | ||
External Depth 230mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type 3-point | ||
External Width 300mm | ||
Internal Mount Type Flush, Pole, Floor, Wall | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Series BRES | ||
Standards/Approvals RoHS Status:Exempt, UNE EN 60529 (IEC 60529), EN-IEC-60085, EN 50102 Standards (IEC 62262), UNE-EN-60695-2-10 (IEC 60695-2-10) | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Monoblock Industrial Enclosure features a compression moulded boxes and cabinets which are made from fiberglass reinforced polyester. Comes in RAL 7035 light grey color. The door may be opened to 180 degree. It may be installed with a left or right sided opening orientation thanks to its reversible design. It features a double bar lock insert or optionally, a triple point, vandalism resistant locking mechanism.
Lightweight
IK10 impact resistance
IP66 water protection rating
Over 10 years of maintenance free lifespan
Related links
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 300 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 600 mm x 300 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 400 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 500 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 500 mm x 400 mm x 200 mm
