HellermannTyton BRES Series Polyester Enclosure, IP66, 300 mm x 250 mm x 140 mm

Subtotal (1 unit)*

$285.51

(exc. GST)

$314.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.51

*price indicative

RS Stock No.:
288-0902
Mfr. Part No.:
BRES325P
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Enclosure

External Height

300mm

External Depth

140mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

3-point

Mounting plate

Yes

External Width

250mm

Colour

Light Grey

Internal Mount Type

Pole, Flush, Floor, Wall

Series

BRES

Standards/Approvals

RoHS Status:Exempt, UNE-EN-60695-2-10 (IEC 60695-2-10), EN-IEC-60085, UNE EN 60529 (IEC 60529), EN 50102 Standards (IEC 62262)

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The HellermannTyton Monoblock Industrial Enclosure features a compression moulded boxes and cabinets which are made from fiberglass reinforced polyester. Comes in RAL 7035 light grey color. The door may be opened to 180 degree. It may be installed with a left or right sided opening orientation thanks to its reversible design. It features a double bar lock insert or optionally, a triple point, vandalism resistant locking mechanism.

Lightweight

IK10 impact resistance

IP66 water protection rating

Over 10 years of maintenance free lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy