Weidmüller Klippon K Series Aluminium Enclosure, IP66, IP67, IP68, ATEX, IECEx, 230 mm x 280 mm x 111 mm
- RS Stock No.:
- 287-5388
- Distrelec Article No.:
- 300-73-347
- Mfr. Part No.:
- 9529270000
- Brand:
- Weidmüller
Subtotal (1 unit)*
$432.38
(exc. GST)
$475.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $432.38 |
*price indicative
- RS Stock No.:
- 287-5388
- Distrelec Article No.:
- 300-73-347
- Mfr. Part No.:
- 9529270000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| External Height | 230mm | |
| External Depth | 111mm | |
| Body Material | Aluminium | |
| Transparent Door | No | |
| IP Rating | IP66, IP67, IP68 | |
| Door Lock Type | Screw | |
| Gland Plate | Yes | |
| External Width | 280mm | |
| Series | Klippon K | |
| Standards/Approvals | RMRS, cULus, DNV, EN 45545-2:2013 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
External Height 230mm | ||
External Depth 111mm | ||
Body Material Aluminium | ||
Transparent Door No | ||
IP Rating IP66, IP67, IP68 | ||
Door Lock Type Screw | ||
Gland Plate Yes | ||
External Width 280mm | ||
Series Klippon K | ||
Standards/Approvals RMRS, cULus, DNV, EN 45545-2:2013 | ||
Hazardous Area Certification ATEX, IECEx | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Weidmuller metal housing enclosures are suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, the excellent IP pr
Suitable for railway applications according to EN 45545-2:2013
Alloy is resistant to salt water
RoHS compliant
Related links
- Weidmüller Klippon K Series Aluminium Enclosure IP67 ATEX 130 mm x 170 mm x 90 mm
- Rittal GA Series Cast Aluminium Wall Box 232 mm x 280 mm x 111 mm
- Fibox EURONORD Series Grey Aluminium Enclosure IP67 IK08 110 mm 230 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DPCP Series Polycarbonate Terminal Box IP66 Transparent Door, 230 mm x 300 mm x 111 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 111 mm 230 mm
- Rose Aluminium Standard Series Grey Die Cast Aluminium Enclosure IK09 280 mm 230 mm
- STEGO Enclosure Heater 250W Output, 65 °C 111 mm x 111 mm
