Weidmüller Klippon K Series Aluminium Enclosure, IP66, IP67, IP68, ATEX, IECEx, 130 mm x 170 mm x 90 mm

Subtotal (1 unit)*

$199.11

(exc. GST)

$219.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$199.11

*price indicative

RS Stock No.:
287-5385
Distrelec Article No.:
303-64-956
Mfr. Part No.:
9529210000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

External Height

130mm

Product Type

Enclosure

External Depth

90mm

Body Material

Aluminium

Transparent Door

No

IP Rating

IP66, IP67, IP68

Door Lock Type

Screw

External Width

170mm

Colour

Silver Grey

Internal Mount Type

Screw

Series

Klippon K

Standards/Approvals

EN 45545-2:2013

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

The Weidmuller metal housing enclosures are suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, the excellent IP pr

Suitable for railway applications according to EN 45545-2:2013

Alloy is resistant to salt water

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy