Weidmüller Klippon K Series Aluminium Enclosure, IP68, IP67, IP66, IECEx, ATEX, 120 mm x 220 mm x 81 mm

Subtotal (1 unit)*

$196.35

(exc. GST)

$215.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$196.35

*price indicative

RS Stock No.:
287-5386
Distrelec Article No.:
300-73-332
Mfr. Part No.:
9529220000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Enclosure

External Height

120mm

External Depth

81mm

Body Material

Aluminium

Transparent Door

No

IP Rating

IP68, IP67, IP66

Door Lock Type

Screw

Gland Plate

Yes

External Width

220mm

Series

Klippon K

Standards/Approvals

RMRS, EN 45545-2:2013, DNV, cULus

Hazardous Area Certification

IECEx, ATEX

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Weidmuller metal housing enclosures are suitable for use in an extremely wide range of different areas. Various components can be installed inside the enclosures, and will benefit in particular from the high temperature resistance, the excellent IP pr

Suitable for railway applications according to EN 45545-2:2013

Alloy is resistant to salt water

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy