RS Better World
Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box, IP66, 300 mm x 300 mm x 120 mm
- RS Stock No.:
- 285-3122
- Mfr. Part No.:
- NSYSBX303012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$527.81
(exc. GST)
$580.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $527.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-3122
- Mfr. Part No.:
- NSYSBX303012
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| Mounting plate | Yes | |
| External Width | 300mm | |
| Series | PanelSeT SBX | |
| Standards/Approvals | BV, BVM, UL, cUL, IEC 62208 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
Mounting plate Yes | ||
External Width 300mm | ||
Series PanelSeT SBX | ||
Standards/Approvals BV, BVM, UL, cUL, IEC 62208 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric stainless steel industrial box with a plain door is a versatile and durable solution for various applications. With an IP66 and IK10 protection rating, it ensures the safety of your devices in challenging environments.
Stainless Steel 304L construction for durability and corrosion resistance
IP66 and IK10 protection ratings for reliable performance in harsh conditions
Wall mounted enclosure with single piece body for easy installation
Plain door with captive screw lock for added security
Supports ambient air temperatures from -35 to 60°C
18 months warranty for peace of mind
Related links
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 400 mm x 120 mm
- Rittal KX Series Stainless Steel Wall Box 300 mm x 200 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 800 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 600 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 300 mm x 500 mm x 120 mm
