RS Better World

Schneider Electric PanelSeT SBM Series Steel Wall Box, IP66, 300 mm x 500 mm x 120 mm

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$477.17

(exc. GST)

$524.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$477.17-
3 +$469.041%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
783-9329
Mfr. Part No.:
NSYSBM305012
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

External Height

300mm

Product Type

Wall Box

External Depth

120mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Screw

Gland Plate

No

Mounting plate

No

External Width

500mm

Colour

Grey

Internal Mount Type

Panel

Series

PanelSeT SBM

Standards/Approvals

IEC 62208, LR, UL, RoHS, DNV, REACH, BV

Better World Product

Yes

Better World Claim

Designed for Disassembly

Fixing Kit

No

IK Rating

IK10

NSYSBM305012 Spacial SBM Multi-Purpose Industrial Wall Box Enclosure.


  • SBM Series – Industrial Enclosure.

  • Flat face.

  • Wall mounted.

  • Single piece body folded and welded.

  • Plain door / lid.

  • Fixes with half turn metal screw.

  • Outside sealed area: PZ2 screwdriver captive screw lock.

  • Cover / lid is removable with captive screws.

  • Made from sheet steel with a Polyester powder coating finish, Grey (RAL 7035).

  • IP 66 IEC 60529.

  • IK10 conforming to IEC 62262.

  • What is supplied?


  • 1 x Enclosure body, 1 x Enclosure cover / lid, 6 x Cover screws.

  • Schneider Electric Spacial SBM Industrial Wall Box Enclosures.


    The Spacial SBM steel enclosures from Schneider Electric are available in three versions and are designed for use in industrial machine and building applications. The SBM wall boxes offer excellent perfomance with up to date design a quality product.

    The wall mounting enclosures have a single piece rectangular body with folded gutters in the front and 2 (or 3*) drilled profiles for installing mounting plates and DIN rails in the rear, fixing centres of 12.5 mm.

    The enclosure cover is equipped with a polyurethane sealing gasket and 2, 3, 4 or 6 half-turn threaded screws, depending on the version (**). An M6 x 16 earth stud is welded in the cover to provide equipotential connection with the body.

    Features and Benefits.


    • 28 sizes available increasing to 42 by using the extension box accessory

    • 80mm and 120mm depths available, with or without pre-built FL 21 cable entries

    • IP66 protection meaning the enclosures are dust tight and protect against powerful jets of water and heavy seas

    • External mechanical impact resistance of up to IK10 (joules 20) meaning the wall box gives protection against a 5 kg object dropped from 40 cm in height

    • Can be Installed with just a screwdriver

    • Direct fixing though the rear or with external mounting lugs

    • Protected inside and outside with polyester grey paint, RAL 7035

    • Attractive and tough design for protection of sensitive electronics

    Typical Applications.


    The Spacial SDB range from Schneider are suitable for use in underground parking, road and railway tunnels.

    Note

    (*) 3 profiles for width 800 mm, (**) 2 for Bus box (3 screws for width greater than 400 mm), 4 for Flat and Entry boxes (6 screws for width greater than 400 mm).

    Approvals

    BV, DNV, GL, LR, UL.

    Standards

    IEC 62208.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy