Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box, IP66, 200 mm x 400 mm x 120 mm
- RS Stock No.:
- 285-3120
- Mfr. Part No.:
- NSYSBX204012
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$648.03
(exc. GST)
$712.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $648.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-3120
- Mfr. Part No.:
- NSYSBX204012
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 200mm | |
| Product Type | Wall Box | |
| External Depth | 120mm | |
| Body Material | Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Screw | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Series | PanelSeT SBX | |
| Standards/Approvals | BVM, cUL, IEC 62208, UL, BV | |
| Hazardous Area Certification | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 200mm | ||
Product Type Wall Box | ||
External Depth 120mm | ||
Body Material Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Screw | ||
External Width 400mm | ||
Mounting plate Yes | ||
Series PanelSeT SBX | ||
Standards/Approvals BVM, cUL, IEC 62208, UL, BV | ||
Hazardous Area Certification No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 300 mm x 300 mm x 120 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 200 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 200 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 400 mm x 120 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box 150 mm x 300 mm x 80 mm
- Schneider Electric PanelSeT SBX Series Stainless Steel Wall Box ATEX, 150 mm x 150 mm x 80 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 500 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Steel Wall Box 200 mm x 600 mm x 120 mm
