nVent HOFFMAN MAS Series Steel Wall Box, IP66, 800 mm x 400 mm x 300 mm
- RS Stock No.:
- 283-2262
- Distrelec Article No.:
- 302-83-180
- Mfr. Part No.:
- MAS0804030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,103.67
(exc. GST)
$1,214.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,103.67 |
*price indicative
- RS Stock No.:
- 283-2262
- Distrelec Article No.:
- 302-83-180
- Mfr. Part No.:
- MAS0804030R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| External Width | 400mm | |
| Series | MAS | |
| Standards/Approvals | cUL, RoHS Exempt, CSA C22.2 No.0, IK 10, IEC 62208 IP66, EAC, No.0.4, DNV, CSA, No.94, No.14, CE, NEMA/EEMAC Type 4, PCT, UK CA, TYPE 4, UL 508A Listed, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
External Width 400mm | ||
Series MAS | ||
Standards/Approvals cUL, RoHS Exempt, CSA C22.2 No.0, IK 10, IEC 62208 IP66, EAC, No.0.4, DNV, CSA, No.94, No.14, CE, NEMA/EEMAC Type 4, PCT, UK CA, TYPE 4, UL 508A Listed, UL | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 600 mm x 400 mm
- nVent HOFFMAN MAS Series Steel Wall Box 600 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1200 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Steel Wall Box 800 mm x 600 mm x 260 mm
