nVent HOFFMAN MAS Series Steel Wall Box, IP66, 1 m x 800 mm x 300 mm
- RS Stock No.:
- 283-2265
- Distrelec Article No.:
- 302-83-185
- Mfr. Part No.:
- MAS1008030R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,788.00
(exc. GST)
$1,966.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,788.00 |
*price indicative
- RS Stock No.:
- 283-2265
- Distrelec Article No.:
- 302-83-185
- Mfr. Part No.:
- MAS1008030R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 1m | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Internal Mount Type | Plate | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 800mm | |
| Series | MAS | |
| Standards/Approvals | UL, UK CA, TYPE 12., RAL 7035, IP 66 TYPE 4, EAC, CE, 12 IK 10 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 1m | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Internal Mount Type Plate | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 800mm | ||
Series MAS | ||
Standards/Approvals UL, UK CA, TYPE 12., RAL 7035, IP 66 TYPE 4, EAC, CE, 12 IK 10 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 400 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 600 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 1000 mm x 600 mm x 260 mm
- nVent HOFFMAN ASR Series 316 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN AFS Series 304 Stainless Steel IP66, 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Steel Wall Box 600 mm x 800 mm x 300 mm
