nVent HOFFMAN MAS Series Steel Wall Box, IP66, 400 mm x 300 mm x 210 mm
- RS Stock No.:
- 283-2255
- Distrelec Article No.:
- 302-41-915
- Mfr. Part No.:
- MAS0403021R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$524.33
(exc. GST)
$576.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $524.33 |
*price indicative
- RS Stock No.:
- 283-2255
- Distrelec Article No.:
- 302-41-915
- Mfr. Part No.:
- MAS0403021R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| External Width | 300mm | |
| Colour | RAL 7035 | |
| Series | MAS | |
| Standards/Approvals | CE, DNV, EAC, RoHS Status: Exempt, Type 4X, UK CA, UL | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
External Width 300mm | ||
Colour RAL 7035 | ||
Series MAS | ||
Standards/Approvals CE, DNV, EAC, RoHS Status: Exempt, Type 4X, UK CA, UL | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Folded and seam welded
Customized lock with double bit for easy opening of the door
Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier
Complies with IP66 , TYPE 4, 12, IK 10
RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Steel Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 155 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 400 mm x 210 mm
