nVent HOFFMAN MAS Series Steel Wall Box, IP66, 700 mm x 500 mm x 260 mm

Subtotal (1 unit)*

$817.97

(exc. GST)

$899.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.97

*price indicative

RS Stock No.:
283-2261
Distrelec Article No.:
302-83-179
Mfr. Part No.:
MAS0705026R5
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

700mm

Product Type

Wall Box

External Depth

260mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Mounting plate

Yes

External Width

500mm

Internal Mount Type

Screw

Colour

Light Grey

Series

MAS

Standards/Approvals

CSA, IEC 62208, NEMA/EEMAC Type 4, GOST, Maritime, KEMA, Lloyds, cUL Listed per CSA C22.2 No.0, CE, DNV, No.0.4, No.94, UL 508A Listed, No.14

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
RO
The nVent Hoffman mild steel single door wall mounted enclosure, with a IP66 protection degree, is available off the shelf in many different sizes. This enclosure is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.

Folded and seam welded

Customized lock with double bit for easy opening of the door

Gland plate opening situated at the far rear of the enclosure, to make cabling onto the mounting plate easier

Complies with IP66 , TYPE 4, 12, IK 10

RAL 7035 structured powder coating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy