nVent HOFFMAN MAS Series Mild Steel Wall Box, IP55, 12 IK 10, IP 66 TYPE 4, 700 mm x 500 mm x 260 mm
- RS Stock No.:
- 269-8868
- Mfr. Part No.:
- MAS0705026PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$545.74
(exc. GST)
$600.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.74 |
*price indicative
- RS Stock No.:
- 269-8868
- Mfr. Part No.:
- MAS0705026PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 700mm | |
| External Depth | 260mm | |
| Body Material | Mild Steel | |
| IP Rating | IP55 | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Series | MAS | |
| Standards/Approvals | UL, No.0.4, UL 508A Listed, UK CA, 12CSA, File No. E92044NEMA/EEMAC Type 4, 4X, No.94, EAC, TYPE 4, File No. 1442951:Type 4, 12 IEC 62208 CE, DNV, No.14, File No. E92044cUL Listed per CSA C22.2 No.0 | |
| Hazardous Area Certification | 12 IK 10, IP 66 TYPE 4 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 700mm | ||
External Depth 260mm | ||
Body Material Mild Steel | ||
IP Rating IP55 | ||
Gland Plate Yes | ||
Colour Light Grey | ||
External Width 500mm | ||
Series MAS | ||
Standards/Approvals UL, No.0.4, UL 508A Listed, UK CA, 12CSA, File No. E92044NEMA/EEMAC Type 4, 4X, No.94, EAC, TYPE 4, File No. 1442951:Type 4, 12 IEC 62208 CE, DNV, No.14, File No. E92044cUL Listed per CSA C22.2 No.0 | ||
Hazardous Area Certification 12 IK 10, IP 66 TYPE 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS with a IP 66 protection degree. It is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component failure, and with that unnecessary downtime, is eliminated as water and dust are prevented from entering the enclosure.
Protection complies with IP 66
Finish RAL 7035 structured powder coating
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box IP 66 TYPE 4, 300 mm x 250 mm x 210 mm
- nVent HOFFMAN AFS Series Wall Box IP 66 TYPE 4X 1000 mm x 800 mm x 300 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 1000 mm x 800 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 260 mm
