nVent HOFFMAN MAS Series Steel Wall Box, IP66, 700 mm x 500 mm x 210 mm
- RS Stock No.:
- 275-048
- Mfr. Part No.:
- MAS0705021R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$1,024.41
(exc. GST)
$1,126.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,024.41 |
*price indicative
- RS Stock No.:
- 275-048
- Mfr. Part No.:
- MAS0705021R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 700mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| Series | MAS | |
| Standards/Approvals | UL 508A Listed, KEMA, CE, No.14, NEMA/EEMAC Type 4, Maritime, cUL Listed per CSA C22.2 No.0, No.94, GOST, DNV, CSA, Lloyds, No.0.4, IEC 62208 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 700mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 500mm | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
Series MAS | ||
Standards/Approvals UL 508A Listed, KEMA, CE, No.14, NEMA/EEMAC Type 4, Maritime, cUL Listed per CSA C22.2 No.0, No.94, GOST, DNV, CSA, Lloyds, No.0.4, IEC 62208 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman Single Door Enclosure is expertly crafted from mild steel, offering durability and a sleek light grey finish. Designed for both indoor and outdoor applications, it boasts IP66 protection, ensuring reliable resistance to dust and water ingress. The enclosure is well suited for a variety of mounting configurations, featuring a mounting plate with adjustable positioning. With a thoughtful design that eliminates the risk of component failure, this enclosure guarantees peace of mind in preserving your valuable equipment.
Concealed hinges provide a clean aesthetic while allowing dual door opening options
Customized locks enhance security preventing unauthorized access
Complies with various industry standards for additional assurance
Structured powder coating provides increased resistance to corrosion
Light grey finish delivers a professional look suitable for any setting
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 12 IK 10 700 mm x 500 mm x 260 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210 mm
