nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 300 mm x 400 mm x 210 mm
- RS Stock No.:
- 270-1476
- Mfr. Part No.:
- MAS0304021R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$281.46
(exc. GST)
$309.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.46 |
*price indicative
- RS Stock No.:
- 270-1476
- Mfr. Part No.:
- MAS0304021R5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 300mm | |
| Product Type | Wall Box | |
| External Depth | 210mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bit | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Screw | |
| Colour | RAL 7035 | |
| Series | MAS | |
| Standards/Approvals | UL, UK CA, Type 4X, RoHS Status: Exempt, CE, EAC, DNV | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 300mm | ||
Product Type Wall Box | ||
External Depth 210mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bit | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Screw | ||
Colour RAL 7035 | ||
Series MAS | ||
Standards/Approvals UL, UK CA, Type 4X, RoHS Status: Exempt, CE, EAC, DNV | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 250 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 800 mm x 400 mm x 300 mm
