nVent HOFFMAN MAS Series Steel Wall Box, IP66, 400 mm x 600 mm x 210 mm
- RS Stock No.:
- 270-1479
- Mfr. Part No.:
- MAS0406021PER5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$360.01
(exc. GST)
$396.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $360.01 |
*price indicative
- RS Stock No.:
- 270-1479
- Mfr. Part No.:
- MAS0406021PER5
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| Internal Mount Type | Screw | |
| External Width | 600mm | |
| Series | MAS | |
| Standards/Approvals | No.94, EAC, IK 10, UL 508A Listed, No.0.4, cUL, PCT, CE, IEC 62208 IP66, TYPE 4, RoHS Exempt, CSA C22.2 No.0, UL, DNV, No.14, CSA, UK CA, NEMA/EEMAC Type 4 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Colour Light Grey | ||
Internal Mount Type Screw | ||
External Width 600mm | ||
Series MAS | ||
Standards/Approvals No.94, EAC, IK 10, UL 508A Listed, No.0.4, cUL, PCT, CE, IEC 62208 IP66, TYPE 4, RoHS Exempt, CSA C22.2 No.0, UL, DNV, No.14, CSA, UK CA, NEMA/EEMAC Type 4 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The nVent Hoffman mild steel single door wall mounted enclosure range, MAS, with a IP 66 protection degree, is available off the shelf in many different sizes. This enclosure range is well suited for many different applications. The risk for component fai
Situated at the far rear of the enclosure
Double-bit 3 mm lock, with 90° movement and anti-vibration mechanism
Surface mounted with 130° door opening
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 600 mm x 210 mm
