nVent HOFFMAN MAS Series Mild Steel Wall Box, IP66, 400 mm x 400 mm x 210 mm
- RS Stock No.:
- 275-028
- Distrelec Article No.:
- 302-41-916
- Mfr. Part No.:
- MAS0404021R5
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$339.48
(exc. GST)
$373.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $339.48 |
*price indicative
- RS Stock No.:
- 275-028
- Distrelec Article No.:
- 302-41-916
- Mfr. Part No.:
- MAS0404021R5
- Brand:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 210mm | |
| Body Material | Mild Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Mounting plate | Yes | |
| Internal Mount Type | Screw | |
| Colour | Light Grey | |
| Series | MAS | |
| Standards/Approvals | TYPE 12, Maritime, File No. 1442951:Type 4, UL 508A Listed, File No. E92044 NEMA/EEMAC Type 4, CE, TYPE 4, 12 CSA, GOST, No.94, Lloyds, 12 IEC 62208 IP66 KEMA, File No. E92044 cUL Listed per CSA C22.2 No.0, DNV, No.14, No.0.4 | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 210mm | ||
Body Material Mild Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Gland Plate Yes | ||
External Width 400mm | ||
Mounting plate Yes | ||
Internal Mount Type Screw | ||
Colour Light Grey | ||
Series MAS | ||
Standards/Approvals TYPE 12, Maritime, File No. 1442951:Type 4, UL 508A Listed, File No. E92044 NEMA/EEMAC Type 4, CE, TYPE 4, 12 CSA, GOST, No.94, Lloyds, 12 IEC 62208 IP66 KEMA, File No. E92044 cUL Listed per CSA C22.2 No.0, DNV, No.14, No.0.4 | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 500 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 300 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 400 mm x 600 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 300 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 500 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 210 mm
- nVent HOFFMAN MAS Series Mild Steel Wall Box 600 mm x 400 mm x 300 mm
