Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure, IP66, 852 mm x 1.056 m x 350 mm
- RS Stock No.:
- 272-7504
- Mfr. Part No.:
- NSYPLM810G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,416.79
(exc. GST)
$1,558.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,416.79 |
*price indicative
- RS Stock No.:
- 272-7504
- Mfr. Part No.:
- NSYPLM810G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 852mm | |
| External Depth | 350mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Wall | |
| Mounting plate | Yes | |
| External Width | 1.056m | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 852mm | ||
External Depth 350mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Wall | ||
Mounting plate Yes | ||
External Width 1.056m | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric NSYPLM810G
The Thalassa PLM landscape compact enclosure comes in grey colour and it's designed for multi-purpose application and photovoltaic (Solar). This compact enclosure is composed of body, door, lock. Featuring a removable door by cut hinges, comes without mounting plate. Has a built-in canopy, one piece moulded with notches in the rear. The compact enclosure is made of polyester reinforced with fibreglass, making it durable and resistant. It has IP66 and IK10 protection level, which can help protect against impact, water and dust. The dimensions are (W) 1056 mm x (H) 852 mm x (D) 350 mm. The door type is plain, and the door opening side is down. Equipped with a 4 points lock, handle with 5 mm double bar insert lock type. It well satisfied the standard of IEC 62208, NEMA classification 13, NEMA classification 4X. This compact enclosure is BV, UL certified. This device is qualified as a green premium product, with minimal use of hazardous substances.
The Schneider Electric PLM landscape compact enclosure comes in grey colour and it's designed for multi-purpose application and photovoltaic. This compact enclosure is composed of body, door, lock. Featuring a removable door by cut hinges, comes without mounting plate. It has a built-in canopy, one piece moulded with notches in the rear. The compact enclosure is made of polyester reinforced with fibreglass, making it durable and resistant.
IP66 and IK10 protection
Wall mounted
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 852 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 1056 mm x 856 mm x 350 mm
- Schneider Electric Thalassa PLM Series Polyethylene Terephthalate Wall Box 1056 mm x 852 mm x 350 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 636 mm x 847 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 747 mm x 536 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x 200 mm
