Schneider Electric PanelSeT Series Glass Reinforced Polyester Enclosure, IP66, 636 mm x 847 mm x 300 mm
- RS Stock No.:
- 272-7503
- Mfr. Part No.:
- NSYPLM68G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$742.81
(exc. GST)
$817.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $742.81 |
*price indicative
- RS Stock No.:
- 272-7503
- Mfr. Part No.:
- NSYPLM68G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure | |
| External Height | 636mm | |
| External Depth | 300mm | |
| Body Material | Glass Reinforced Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| External Width | 847mm | |
| Mounting plate | Yes | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Wall | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure | ||
External Height 636mm | ||
External Depth 300mm | ||
Body Material Glass Reinforced Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
External Width 847mm | ||
Mounting plate Yes | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Wall | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Schneider Electric NSYPLM68G
The Thalassa PLM landscape compact enclosure comes in grey colour and it's designed for multi-purpose application and photovoltaic (Solar). This compact enclosure is composed of body, door, lock. Featuring a removable door by cut hinges, comes without mounting plate. Has a built-in canopy, one piece moulded with notches in the rear. The compact enclosure is made of polyester reinforced with fibreglass, making it durable and resistant. It has IP66 and IK10 protection level, which can help protect against impact, water and dust. The dimensions are (W) 847 mm x (H) 636 mm x (D) 300 mm. The door type is plain, and the door opening side is down. Equipped with two 3 mm double-bar lock lock type. It well satisfied the standard of IEC 62208, NEMA classification 13, NEMA classification 4X. This compact enclosure is BV, UL certified. This device is qualified as a green premium product, with minimal use of hazardous substances.
The Schneider Electric PLM landscape compact enclosure comes in grey colour and it's designed for multi-purpose application and photovoltaic. This compact enclosure is composed of body, door, lock. Featuring a removable door by cut hinges, comes without mounting plate. It has a built-in canopy, one piece moulded with notches in the rear. The compact enclosure is made of polyester reinforced with fibreglass, making it durable and resistant.
IP66 and IK10 protection
Wall mounted
Related links
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 847 mm x 636 mm x
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyester Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 847 mm x 636 mm x 300 mm
- Schneider Electric PanelSeT Series Polyvinyl Chloride Canopy for Use with Enclosure x 847 mm x 62mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Enclosure 536 mm x 747 mm x 300 mm
- Schneider Electric Thalassa PLM Series PET Wall Box, 847 mm x 636 mm x 300mm
