nVent HOFFMAN UDP Series Fibreglass Reinforced Polyester Wall Box, IP54, IP65, 1.25 m x 750 mm x 320 mm

Subtotal (1 unit)*

$2,294.35

(exc. GST)

$2,523.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,294.35

*price indicative

RS Stock No.:
270-1591
Mfr. Part No.:
UDP12575
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Wall Box

External Height

1.25m

External Depth

320mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP54, IP65

Door Lock Type

Quarter Turn Cylindrical Lock

Colour

Light Grey

External Width

750mm

Series

UDP

Standards/Approvals

CE, CSA, GOST. cULus-UL Listed

Hazardous Area Certification

No

IK Rating

IK10, IK07

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman polyester modular wall mounted enclosure range, UDP/UDPT, with a IP 65/54 protection degree, is available off the shelf in many different sizes. Either a plain door or transparent door can be ordered. Several enclosures may be combined t

Flush mounted door, with or without window and 100° opening

RAL 7035, precoloured raw material finish

Five locking points

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy